MFR Recommended

R88M-G3K010T-B | |
|---|---|
DigiKey Part Number | R88M-G3K010T-B-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G3K010T-B |
Description | SERVOMOTOR 1000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1000 RPM 3kW Absolute 200VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-G3K010T-B Models |
Category | Size / Dimension Square - 6.929" x 6.929" (176.00mm x 176.00mm) |
Manufacturer Omron Automation and Safety | Diameter - Shaft 1.378" (35.00mm) |
Series | Length - Shaft and Bearing 3.150" (80.00mm) |
Packaging Bulk | Mounting Hole Spacing 7.874" (200.00mm) |
Part Status Obsolete | Termination Style Connector |
Type AC Motor | Features Brake |
Function Servomotor | Torque - Max Momentary (oz-in / mNm) 8497 / 60000 |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 1000 RPM | Approval Agency CSA, UL |
Torque - Rated (oz-in / mNm) 4022 / 28400 | Weight 63 lbs (28.6 kg) |
Power - Rated 3kW | Base Product Number |
Encoder Type Absolute |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R88M-K3K010T-B | Omron Automation and Safety | 0 | R88M-K3K010T-B-ND | ¥1,119,092.00000 | MFR Recommended |

