MFR Recommended

R88M-G1K020T-B | |
|---|---|
DigiKey Part Number | R88M-G1K020T-B-ND |
Manufacturer | |
Manufacturer Product Number | R88M-G1K020T-B |
Description | SERVOMOTOR 2000 RPM 200V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 1kW Absolute 200VAC |
Datasheet | Datasheet |
EDA/CAD Models | R88M-G1K020T-B Models |
Category | Encoder Type Absolute |
Manufacturer Omron Automation and Safety | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Series | Diameter - Shaft 0.748" (19.00mm) |
Packaging Bulk | Length - Shaft and Bearing 2.165" (55.00mm) |
Part Status Obsolete | Mounting Hole Spacing 3.937" (100.00mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Features Brake |
Voltage - Rated 200VAC | Operating Temperature 0°C ~ 40°C |
RPM 2000 RPM | Approval Agency CSA, UL |
Torque - Rated (oz-in / mNm) 22.7 / 160 | Weight 0.662 lb (300.28 g) |
Power - Rated 1kW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R88M-K1K020T-B | Omron Automation and Safety | 0 | R88M-K1K020T-B-ND | ¥15,612.64000 | MFR Recommended |

