
R7M-A03030-B | |
---|---|
DigiKey Part Number | R7M-A03030-B-ND |
Manufacturer | |
Manufacturer Product Number | R7M-A03030-B |
Description | SERVOMOTOR 3000 RPM 230V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 30W Incremental 230VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 230VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 13.45 / 95 | |
Power - Rated | 30W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 1.575" x 1.575" (40.00mm x 40.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.984" (25.00mm) | |
Mounting Hole Spacing | 1.811" (46.00mm) | |
Termination Style | Cable with Connector | |
Features | Brake | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 41.07 / 290 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | cUL, UL | |
Weight | 1.3 lbs (589.7 g) |