
R7D-APA5H | |
|---|---|
DigiKey Part Number | R7D-APA5H-ND |
Manufacturer | |
Manufacturer Product Number | R7D-APA5H |
Description | SERVO DRIVER 0.6A 200V LOAD |
Customer Reference | |
Detailed Description | Servo AC 200VAC Supply 0.6A 200V Load |
Datasheet | Datasheet |
Category | Voltage - Load 200V |
Manufacturer Omron Automation and Safety | Current - Output 0.6A |
Series | Wattage - Load 50 W |
Packaging Bulk | Voltage - Supply 200VAC |
Part Status Obsolete | Interface Serial |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 55°C |
Control / Drive Type Servo AC | For Use With/Related Products Smartstep A Series |
Number of Motors 1 | Weight 1.8 lbs (816.5 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R7D-BP01H | Omron Automation and Safety | 0 | Z9936-ND | ¥193,910.00000 | Similar |


