G2RV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2RVM-200R

DigiKey Part Number
Z9895-ND
Manufacturer
Manufacturer Product Number
P2RVM-200R
Description
JUMPER TERM BLK 20POS FLAT PIN
Customer Reference
Detailed Description
20 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Terminal Block, Cross Connection
Number of Positions
20
Pitch
-
Style
Flat Pins
For Use With/Related Products
G2RV Series
Contact Material
-
Contact Finish
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.