
MSF4800S-40-1440-30-0880-15X-1 | |
---|---|
DigiKey Part Number | MSF4800S-40-1440-30-0880-15X-1-ND |
Manufacturer | |
Manufacturer Product Number | MSF4800S-40-1440-30-0880-15X-1 |
Description | LIGHT CURTAIN |
Customer Reference | |
Detailed Description | Light Curtain |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 55°C |