MSF4800S-30-1800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: ¥4,288.71000
Datasheet
Image for MSF4800S-30-1800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF4800S-30-1800

DigiKey Part Number
MSF4800S-30-1800-ND
Manufacturer
Manufacturer Product Number
MSF4800S-30-1800
Description
LIGHT CURTAIN HAND/ARM 30MM
Customer Reference
Detailed Description
Light Curtain 30mm Hand/Arm
Product Attributes
Filter Similar Products
Category
Protective Height
1800mm
Manufacturer
Omron Automation and Safety
Number of Beams
90
Series
Beam Pitch
20mm
Packaging
Bulk
Operating Range
0.3m ~ 20.0m
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Hand/Arm
Operating Temperature
-10°C ~ 55°C
Detection Capability
30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F3SG-4SRA1840-25Omron Automation and Safety0236-F3SG-4SRA1840-25-ND¥4,288.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes