MSF4800S-20-0800-30X-30R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: ¥355,546.00000
Datasheet
Image for MSF4800S-20-0800-30X-30R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF4800S-20-0800-30X-30R

DigiKey Part Number
MSF4800S-20-0800-30X-30R-ND
Manufacturer
Manufacturer Product Number
MSF4800S-20-0800-30X-30R
Description
LIGHT CURTAIN FINGER/HAND 20MM
Customer Reference
Detailed Description
Light Curtain 20mm Finger/Hand
Product Attributes
Filter Similar Products
Category
Protective Height
800mm
Manufacturer
Omron Automation and Safety
Number of Beams
80
Series
Beam Pitch
10mm
Packaging
Bulk
Operating Range
0.3m ~ 20.0m
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Finger/Hand
Operating Temperature
-10°C ~ 55°C
Detection Capability
20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F3SG-4SRA0800-14Omron Automation and Safety0236-F3SG-4SRA0800-14-ND¥355,546.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes