MSF4800S-14-0720-10X-10R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 4
Unit Price: ¥3,509.31000
Datasheet
Image for MSF4800S-14-0720-10X-10R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSF4800S-14-0720-10X-10R

DigiKey Part Number
MSF4800S-14-0720-10X-10R-ND
Manufacturer
Manufacturer Product Number
MSF4800S-14-0720-10X-10R
Description
LIGHT CURTAIN FINGER 14MM
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Product Attributes
Filter Similar Products
Category
Protective Height
720mm
Manufacturer
Omron Automation and Safety
Number of Beams
72
Series
Beam Pitch
10mm
Packaging
Bulk
Operating Range
0.3m ~ 7.0m
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Finger
Operating Temperature
-10°C ~ 55°C
Detection Capability
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F3SG-4SRA0720-14-FOmron Automation and Safety4236-F3SG-4SRA0720-14-F-ND¥3,509.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes