Similar

MS4800S-30-1920-X | |
|---|---|
DigiKey Part Number | MS4800S-30-1920-X-ND |
Manufacturer | |
Manufacturer Product Number | MS4800S-30-1920-X |
Description | LIGHT CURTAIN HAND/ARM 30MM |
Customer Reference | |
Detailed Description | Light Curtain 30mm Hand/Arm Blanking, Transmitter Only |
Datasheet | Datasheet |
Category | Number of Beams 96 |
Manufacturer Omron Automation and Safety | Beam Pitch 20mm |
Series | Operating Range 0.3m ~ 20.0m |
Packaging Bulk | Features Blanking, Transmitter Only |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Hand/Arm | Operating Temperature -10°C ~ 55°C |
Detection Capability 30mm | Voltage - Supply 24VDC |
Protective Height 1920mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3SG-4SRA1920-25 | Omron Automation and Safety | 0 | 236-F3SG-4SRA1920-25-ND | ¥534,466.00000 | Similar |


