Similar

MS4800S-20-0640-10X-10R-RM2AP | |
|---|---|
DigiKey Part Number | MS4800S-20-0640-10X-10R-RM2AP-ND |
Manufacturer | |
Manufacturer Product Number | MS4800S-20-0640-10X-10R-RM2AP |
Description | LIGHT CURTAIN FINGER/HAND 20MM |
Customer Reference | |
Detailed Description | Light Curtain 20mm Finger/Hand Blanking |
Datasheet | Datasheet |
Category | Number of Beams 64 |
Manufacturer Omron Automation and Safety | Beam Pitch 10mm |
Series | Operating Range 0.3m ~ 20.0m |
Packaging Bulk | Features Blanking |
Part Status Obsolete | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Finger/Hand | Operating Temperature -10°C ~ 55°C |
Detection Capability 20mm | Voltage - Supply 24VDC |
Protective Height 640mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F3SG-4SRA0640-14 | Omron Automation and Safety | 0 | 236-F3SG-4SRA0640-14-ND | ¥316,250.00000 | Similar |


