MS4800B-20-0600-10X-10R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 0
Unit Price: ¥299,880.00000
Datasheet
Image for MS4800B-20-0600-10X-10R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS4800B-20-0600-10X-10R

DigiKey Part Number
MS4800B-20-0600-10X-10R-ND
Manufacturer
Manufacturer Product Number
MS4800B-20-0600-10X-10R
Description
LIGHT CURTAIN FINGER/HAND 20MM
Customer Reference
Detailed Description
Light Curtain 20mm Finger/Hand
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
600mm
Manufacturer
Omron Automation and Safety
Number of Beams
60
Series
Beam Pitch
10mm
Packaging
Bulk
Operating Range
0.3m ~ 20.0m
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Protection
Finger/Hand
Operating Temperature
-10°C ~ 55°C
Detection Capability
20mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F3SG-4SRB0600-14-FOmron Automation and Safety0236-F3SG-4SRB0600-14-F-ND¥299,880.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes