
MFS-11P11C6 | |
|---|---|
DigiKey Part Number | Z5978-ND |
Manufacturer | |
Manufacturer Product Number | MFS-11P11C6 |
Description | INTERLOCK MAGNETIC DPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO/NC |
Datasheet | Datasheet |
Category | Actuator Type Non-Contact |
Manufacturer Omron Automation and Safety | Termination Style Cable Leads |
Series | Features Status Indicator |
Packaging Bulk | Must Operate 6 ~ 9mm |
Part Status Active | Must Release 10 ~ 12mm |
Type Magnetic | Operating Temperature -10°C ~ 55°C |
Circuit DPST-NO/NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 2A (AC/DC) | Approval Agency CE, cULus |
Voltage Rating 230VAC, 30VDC | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥79,988.00000 | ¥79,988 |
| 5 | ¥69,755.80000 | ¥348,779 |
| 10 | ¥65,752.80000 | ¥657,528 |
| 25 | ¥60,800.08000 | ¥1,520,002 |
| Unit Price without JCT: | ¥79,988.00000 |
|---|---|
| Unit Price with JCT: | ¥87,986.80000 |

