Magnetic Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA16AP21C3

DigiKey Part Number
44507-1680-ND
Manufacturer
Manufacturer Product Number
MA16AP21C3
Description
INTERLOCK MAGNETIC 3PST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Magnetic Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Non-Contact
Manufacturer
Omron Automation and Safety
Termination Style
Cable Leads
Series
Must Operate
7 ~ 12mm
Packaging
Bulk
Must Release
12 ~ 25mm
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Type
Magnetic
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
3PST-2NC/1NO
Approval Agency
CE, cULus
Current Rating (Amps)
2A (AC)
Base Product Number
Voltage Rating
230VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥80,274.00000¥80,274
Manufacturers Standard Package
Unit Price without JCT:¥80,274.00000
Unit Price with JCT:¥88,301.40000