
K8AK-TS1 24 VAC/VDC | |
|---|---|
DigiKey Part Number | Z9675-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-TS1 24 VAC/VDC |
Description | THERMISTOR MOTOR PROTECTION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring 24VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-TS1 24 VAC/VDC Models |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Bulk | Contact Rating @ Voltage 5A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Temperature Monitoring | Operating Temperature -20°C ~ 60°C |
Delay Time No Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48,431.00000 | ¥48,431 |
| 10 | ¥40,422.30000 | ¥404,223 |
| 25 | ¥37,936.44000 | ¥948,411 |
| Unit Price without JCT: | ¥48,431.00000 |
|---|---|
| Unit Price with JCT: | ¥53,274.10000 |

