
K8AK-AW1 100-240VAC | |
|---|---|
DigiKey Part Number | Z4322-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-AW1 100-240VAC |
Description | OVR/UNDR RELAY 2 TO 500 MA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-AW1 100-240VAC Models |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Omron Automation and Safety | Output Type Relay |
Series | Circuit SPDT (1 Form C) |
Packaging Box | Contact Rating @ Voltage 5A @ 250VAC |
Part Status Active | Mounting Type DIN Rail |
Type Current Sensing AC/DC | Operating Temperature -20°C ~ 60°C |
Trip Range 2 ~ 500mA AC/DC | Base Product Number |
Delay Time 0.1 Sec ~ 30 Sec |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥41,410.00000 | ¥41,410 |
| Unit Price without JCT: | ¥41,410.00000 |
|---|---|
| Unit Price with JCT: | ¥45,551.00000 |

