Parametric Equivalent



J7KN-22D-01 230 | |
|---|---|
DigiKey Part Number | J7KN-22D-01230-ND |
Manufacturer | |
Manufacturer Product Number | J7KN-22D-01 230 |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 22 A 230VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | J7KN-22D-01 230 Models |
Category | Contact Rating (Current) 22 A |
Manufacturer Omron Automation and Safety | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount, DIN Rail | Operate Time 16 ms |
Coil Voltage 230VAC | Release Time 13 ms |
Contact Form 3PST-NO (3 Form A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J7KN-14D-10 230 | Omron Automation and Safety | 1 | Z9652-ND | ¥28,577.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33,481.00000 | ¥33,481 |
| Unit Price without JCT: | ¥33,481.00000 |
|---|---|
| Unit Price with JCT: | ¥36,829.10000 |


