Similar

H3M-DC24-C | |
|---|---|
DigiKey Part Number | H3M-DC24-C-ND |
Manufacturer | |
Manufacturer Product Number | H3M-DC24-C |
Description | RELAY TIME DELAY 30MIN 5A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 30 Min Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.3 Sec ~ 30 Min |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H3CR-A8 AC24-48/DC12-48 | Omron Automation and Safety | 0 | Z2380-ND | ¥24,602.00000 | Similar |



