
H3JA-8A AC100-120 10S | |
|---|---|
DigiKey Part Number | H3JA-8AAC100-12010S-ND |
Manufacturer | |
Manufacturer Product Number | H3JA-8A AC100-120 10S |
Description | RELAY TIME DELAY 10SEC 7A 250V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 1 Sec ~ 10 Sec Delay 7A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 1 Sec ~ 10 Sec |
Series | Contact Rating @ Voltage 7A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 120VAC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H3BA-N8H 110 VAC | Omron Automation and Safety | 4 | Z5725-ND | ¥24,602.00000 | Similar |
| H3CR-A8 AC100-240/DC100-125 | Omron Automation and Safety | 41 | Z2379-ND | ¥24,602.00000 | Similar |
| H3CR-A8-301 AC100-240/DC100125 | Omron Automation and Safety | 1 | H3CR-A8-301AC100-240/DC100125-ND | ¥26,759.00000 | Similar |
| H3CR-A8E AC100-240/DC100-125 | Omron Automation and Safety | 9 | Z3484-ND | ¥24,602.00000 | Similar |





