
H3CR-H8RL AC200-240 S | |
|---|---|
DigiKey Part Number | H3CR-H8RLAC200-240S-ND |
Manufacturer | |
Manufacturer Product Number | H3CR-H8RL AC200-240 S |
Description | RELAY TIME DELAY 12SEC 5A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 12 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3CR-H8RL AC200-240 S Models |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.05 Sec ~ 12 Sec |
Series | Contact Rating @ Voltage 5A @ 250VAC |
Packaging Bulk | Voltage - Supply 200 ~ 240VAC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥26,759.00000 | ¥26,759 |
| Unit Price without JCT: | ¥26,759.00000 |
|---|---|
| Unit Price with JCT: | ¥29,434.90000 |

