Similar

H2C-8R AC100/110 B | |
|---|---|
DigiKey Part Number | H2C-8RAC100/110B-ND |
Manufacturer | |
Manufacturer Product Number | H2C-8R AC100/110 B |
Description | RELAY TIME DELAY 6HR 6A 250V |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.2 Sec ~ 6 Hrs Delay 6A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit SPDT (1 Form C) |
Manufacturer Omron Automation and Safety | Delay Time 0.2 Sec ~ 6 Hrs |
Series | Contact Rating @ Voltage 6A @ 250VAC |
Packaging Bulk | Voltage - Supply 100 ~ 110VAC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H5CZ-L8 AC100-240 | Omron Automation and Safety | 1 | Z12653-ND | ¥59,295.00000 | Similar |


