MFR Recommended

G3RD-X02PN DC5 | |
|---|---|
DigiKey Part Number | 236-G3RD-X02PNDC5-ND |
Manufacturer | |
Manufacturer Product Number | G3RD-X02PN DC5 |
Description | RELAY |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Category | Output Type DC |
Mfr | Voltage - Input 5VDC |
Series | Voltage - Load 3 V ~ 52.8 V |
Packaging Bulk | Load Current 2 A |
Part Status Obsolete | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -30°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CSA, UR |
Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3R-ODX02SN-UTU DC5-24 | Omron Automation and Safety | 193 | Z6323-ND | ¥8,170.00000 | MFR Recommended |


