
G3DZ-F4PU DC24 | |
---|---|
DigiKey Part Number | 236-G3DZ-F4PU DC24-ND |
Manufacturer | |
Manufacturer Product Number | G3DZ-F4PU DC24 |
Description | SSR TERM RELAY 4 OUT DC24 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 24VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 5 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Approval Agency | CE, cULus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥28,176.00000 | ¥28,176 |
Unit Price without JCT: | ¥28,176.00000 |
---|---|
Unit Price with JCT: | ¥30,993.60000 |