
FLV-DB130130W | |
|---|---|
DigiKey Part Number | FLV-DB130130W-ND |
Manufacturer | |
Manufacturer Product Number | FLV-DB130130W |
Description | BACKLIGHT WHITE 126MMX144MM 13W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Backlight White 13 W |
EDA/CAD Models | FLV-DB130130W Models |
Category | Length 4.961" (126.00mm) |
Manufacturer Omron Automation and Safety | Width 5.669" (144.00mm) |
Series | Height 0.669" (17.00mm) |
Packaging Bulk | Length - Emitting Surface 4.724" (120.00mm) |
Part Status Active | Width - Emitting Surface 4.488" (114.00mm) |
Type Backlight | Power Dissipation (Max) 13 W |
Color White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥658,527.00000 | ¥658,527 |
| Unit Price without JCT: | ¥658,527.00000 |
|---|---|
| Unit Price with JCT: | ¥724,379.70000 |

