
F3SJ-A1420P55 | |
|---|---|
DigiKey Part Number | F3SJ-A1420P55-ND |
Manufacturer | |
Manufacturer Product Number | F3SJ-A1420P55 |
Description | LIGHT CURTAIN LEG/BODY 55MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 55mm Leg/Body Blanking, Muting Function |
Datasheet | Datasheet |
EDA/CAD Models | F3SJ-A1420P55 Models |
Category | Number of Beams 29 |
Manufacturer Omron Automation and Safety | Beam Pitch 50mm |
Series | Operating Range 0.2m ~ 9.0m |
Packaging Bulk | Features Blanking, Muting Function |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Leg/Body | Operating Temperature -10°C ~ 55°C |
Detection Capability 55mm | Voltage - Supply 24VDC |
Protective Height 1420mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥866,668.00000 | ¥866,668 |
| Unit Price without JCT: | ¥866,668.00000 |
|---|---|
| Unit Price with JCT: | ¥953,334.80000 |

