F3SG-4SRA0280-25-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F3SG-4SRA0280-25-F

F3SG-4SRA1760-25

DigiKey Part Number
236-F3SG-4SRA1760-25-ND
Manufacturer
Manufacturer Product Number
F3SG-4SRA1760-25
Description
LIGHT CURTAIN HAND 25MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Protection
Hand
Detection Capability
25mm
Protective Height
1760mm
Number of Beams
88
Beam Pitch
20mm
Operating Range
0.3m ~ 20.0m
Features
Blanking, Muting Function
Ingress Protection
IP65/IP67/IP67G - Dust Tight, Oil Resistant, Water Resistant, Waterproof
Operating Temperature
-30°C ~ 55°C
Voltage - Supply
24VDC
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 23
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥482,917.00000¥482,917
Manufacturers Standard Package
Unit Price without JCT:¥482,917.00000
Unit Price with JCT:¥531,208.70000