MFR Recommended

EE-SPW321 | |
|---|---|
DigiKey Part Number | OR546-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPW321 |
Description | SENSOR THROUGH-BEAM 300MM NPN |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 11.811" (300mm) NPN - Open Collector/Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPW321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector/Dark-ON | |
Light Source | Infrared (940nm) | |
Connection Method | Connector | |
Ingress Protection | IP64, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C |


