Similar

E5GN-Q03P-FLK AC100-240 | |
|---|---|
DigiKey Part Number | E5GN-Q03P-FLKAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5GN-Q03P-FLK AC100-240 |
Description | CONTROL TEMP VOLT OUT 100-240V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Omron Automation and Safety | Display Type LCD - Dual Color Characters, Backlight |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 45.00mm x 22.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Temperature Controller (RTD) | Termination Style Screw Terminal |
Input Range -200°C ~ 850°C | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Voltage (External SSR) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.198 lb (89.81 g) |
Communications RS-485 (CompoWay/F, Modbus) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E5GC-QX0A6M-000 | Omron Automation and Safety | 11 | Z7792-ND | ¥53,331.00000 | Similar |


