
E5EN-HTAA3BFM-500 AC100-240 | |
|---|---|
DigiKey Part Number | E5EN-HTAA3BFM-500AC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5EN-HTAA3BFM-500 AC100-240 |
Description | CONTROL TEMP/PROC 100-240V PL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount |
EDA/CAD Models | E5EN-HTAA3BFM-500 AC100-240 Models |
Category | Display Type LCD - Tri Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.465" (11.80mm), 0.319" (8.10mm), 0.228" (5.80mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Box | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Part Status Active | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Termination Style Screw Terminal |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Relay (3), Option Cards Available | Features Event Input, Option Cards Available |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Communications Option Cards Available | Weight 0.573 lb (259.91 g) |
Number of Characters Per Row 5, 5, 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥201,465.00000 | ¥201,465 |
| Unit Price without JCT: | ¥201,465.00000 |
|---|---|
| Unit Price with JCT: | ¥221,611.50000 |

