
E3Z-LR81 2M | |
|---|---|
DigiKey Part Number | Z9337-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-LR81 2M |
Description | SENSOR REFLECTIVE 15M PNP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 590.551" (15m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3Z-LR81 2M Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red (655nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Reflective, Background Suppression | Adjustment Type Five-Turn Endless Adjuster |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥67,721.00000 | ¥67,721 |
| 5 | ¥63,736.80000 | ¥318,684 |
| 10 | ¥62,250.30000 | ¥622,503 |
| 25 | ¥60,470.40000 | ¥1,511,760 |
| Unit Price without JCT: | ¥67,721.00000 |
|---|---|
| Unit Price with JCT: | ¥74,493.10000 |

