
E3T-FT23 | |
|---|---|
DigiKey Part Number | E3T-FT23-ND |
Manufacturer | |
Manufacturer Product Number | E3T-FT23 |
Description | SENSOR THRU-BEAM 300MM PNP TRANS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 11.811" (300mm) PNP Transistor |
Datasheet | Datasheet |
EDA/CAD Models | E3T-FT23 Models |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Response Time 1ms |
Series | Output Configuration PNP Transistor |
Packaging Bulk | Light Source Red (650nm) |
Part Status Active | Connection Method Cable |
Sensing Method Through-Beam | Ingress Protection IP67, IEC |
Sensing Distance 11.811" (300mm) | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥46,758.00000 | ¥46,758 |
| Unit Price without JCT: | ¥46,758.00000 |
|---|---|
| Unit Price with JCT: | ¥51,433.80000 |

