


E3FA-BP22 | |
---|---|
DigiKey Part Number | SW1755-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-BP22 |
Description | SENSOR REFLECTIVE 2M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-BP22 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" ~ 78.740" (100mm ~ 2m) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16,666.00000 | ¥16,666 |
5 | ¥15,486.20000 | ¥77,431 |
10 | ¥15,046.70000 | ¥150,467 |
25 | ¥14,520.80000 | ¥363,020 |
50 | ¥14,160.86000 | ¥708,043 |
100 | ¥13,830.32000 | ¥1,383,032 |
Unit Price without JCT: | ¥16,666.00000 |
---|---|
Unit Price with JCT: | ¥18,332.60000 |