
E3F2-DS30C4-M1-M | |
---|---|
DigiKey Part Number | E3F2-DS30C4-M1-M-ND |
Manufacturer | |
Manufacturer Product Number | E3F2-DS30C4-M1-M |
Description | SENSOR REFLECTVE 300MM NPN DO/LO |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 11.811" (300mm) NPN - Dark-ON/Light-ON - Selectable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |