
E3F2-D1B4-P1 | |
---|---|
DigiKey Part Number | E3F2-D1B4-P1-ND |
Manufacturer | |
Manufacturer Product Number | E3F2-D1B4-P1 |
Description | SENSOR REFLECTIVE 1M PNP AXIAL |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) PNP - Dark-ON/Light-ON - Selectable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C |