E3C-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-1

DigiKey Part Number
Z12641-ND
Manufacturer
Manufacturer Product Number
E3C-1
Description
SENSOR THROUGH-BEAM 1M T-BEAM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.370" (1m)
Datasheet
 Datasheet
EDA/CAD Models
E3C-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
39.370" (1m)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Infrared
Connection Method
Cable
Ingress Protection
IP66, IEC 144, NEMA 1, 2, 4, 4X, 12
Adjustment Type
-
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 42
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥16,955.00000¥16,955
5¥15,757.80000¥78,789
10¥15,311.70000¥153,117
25¥14,777.88000¥369,447
50¥14,412.58000¥720,629
100¥14,077.09000¥1,407,709
Manufacturers Standard Package
Unit Price without JCT:¥16,955.00000
Unit Price with JCT:¥18,650.50000