
E32-D11 10M | |
|---|---|
DigiKey Part Number | E32-D1110M-ND |
Manufacturer | |
Manufacturer Product Number | E32-D11 10M |
Description | SENSOR REFLECTIVE 170MM FBR BRK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 6.693" (170mm) |
Datasheet | Datasheet |
EDA/CAD Models | E32-D11 10M Models |
Category | Sensing Distance 6.693" (170mm) |
Manufacturer Omron Automation and Safety | Connection Method Cable |
Series | Ingress Protection IP67, IEC |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
Sensing Method Reflective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥39,664.00000 | ¥39,664 |
| Unit Price without JCT: | ¥39,664.00000 |
|---|---|
| Unit Price with JCT: | ¥43,630.40000 |

