
E2FM-X1R5D1 2M | |
|---|---|
DigiKey Part Number | E2FM-X1R5D12M-ND |
Manufacturer | |
Manufacturer Product Number | E2FM-X1R5D1 2M |
Description | SENSOR PROX INDUCT 1.5MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2FM-X1R5D1 2M Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 200Hz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37,407.00000 | ¥37,407 |
| Unit Price without JCT: | ¥37,407.00000 |
|---|---|
| Unit Price with JCT: | ¥41,147.70000 |

