
E2EM-X8X1 5M | |
|---|---|
DigiKey Part Number | E2EM-X8X15M-ND |
Manufacturer | |
Manufacturer Product Number | E2EM-X8X1 5M |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 500Hz | Base Product Number |

