Similar

E2EM-X8C1-M1 | |
|---|---|
DigiKey Part Number | E2EM-X8C1-M1-ND |
Manufacturer | |
Manufacturer Product Number | E2EM-X8C1-M1 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
EDA/CAD Models | E2EM-X8C1-M1 Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 40V |
Packaging Bulk | Termination Style Connector |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 300Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2E-X8C118-M1 | Omron Automation and Safety | 0 | E2E-X8C118-M1-ND | ¥13,752.00000 | Similar |


