
E2E-X8MD15-M1G | |
|---|---|
DigiKey Part Number | E2E-X8MD15-M1G-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X8MD15-M1G |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Omron Automation and Safety | Voltage - Supply 10V ~ 30V |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Ingress Protection IP67 |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.315" (8mm) | Package / Case Cylinder, Threaded - M12 |
Output Type NPN-NO, 2-Wire | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22,573.00000 | ¥22,573 |
| Unit Price without JCT: | ¥22,573.00000 |
|---|---|
| Unit Price with JCT: | ¥24,830.30000 |

