
E2E-X16MC212-M1TJR 0.3M | |
|---|---|
DigiKey Part Number | E2E-X16MC212-M1TJR0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X16MC212-M1TJR 0.3M |
Description | SENSOR INDUCT 16MM PNP M12 NC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.63" (16mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.63" (16mm) | Indicator LED |
Output Type NPN-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 400Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥24,991.00000 | ¥24,991 |
| Unit Price without JCT: | ¥24,991.00000 |
|---|---|
| Unit Price with JCT: | ¥27,490.10000 |

