
E2E-X10MY1 | |
|---|---|
DigiKey Part Number | E2E-X10MY1-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X10MY1 |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2E-X10MY1 Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 20 VAC ~ 264 VAC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type SCR-NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 25Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥26,886.00000 | ¥26,886 |
| 5 | ¥25,081.80000 | ¥125,409 |
| 10 | ¥24,409.30000 | ¥244,093 |
| 25 | ¥23,604.08000 | ¥590,102 |
| 50 | ¥23,052.70000 | ¥1,152,635 |
| Unit Price without JCT: | ¥26,886.00000 |
|---|---|
| Unit Price with JCT: | ¥29,574.60000 |

