E2B-M18KS08-WP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-M18KS08-WP-B1 5M

DigiKey Part Number
Z4171-ND
Manufacturer
Manufacturer Product Number
E2B-M18KS08-WP-B1 5M
Description
SENSOR PROX INDUCTIVE 8MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
E2B-M18KS08-WP-B1 5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
500Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥7,041.00000¥7,041
5¥6,483.60000¥32,418
10¥6,276.00000¥62,760
25¥6,027.40000¥150,685
50¥5,857.30000¥292,865
100¥5,701.27000¥570,127
Manufacturers Standard Package
Unit Price without JCT:¥7,041.00000
Unit Price with JCT:¥7,745.10000