
DZ-10GV-1A | |
|---|---|
DigiKey Part Number | Z12055-ND |
Manufacturer | |
Manufacturer Product Number | DZ-10GV-1A |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | DZ-10GV-1A Models |
Category | Termination Style Solder Lug |
Manufacturer Omron Automation and Safety | Ingress Protection IP00 |
Series | Operating Force 200gf |
Packaging Bulk | Release Force 13gf |
Part Status Active | Operating Position 0.720" (18.3mm) |
Circuit DPDT | Pretravel 0.236" (6.0mm) |
Switch Function On-Mom | Differential Travel 0.065" (1.7mm) |
Current Rating (Amps) 10A (AC/DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,598.00000 | ¥7,598 |
| 10 | ¥6,289.60000 | ¥62,896 |
| 25 | ¥5,834.16000 | ¥145,854 |
| 50 | ¥5,511.48000 | ¥275,574 |
| 100 | ¥5,206.35000 | ¥520,635 |
| 250 | ¥4,831.42800 | ¥1,207,857 |
| Unit Price without JCT: | ¥7,598.00000 |
|---|---|
| Unit Price with JCT: | ¥8,357.80000 |

