
D5B-1023 | |
|---|---|
DigiKey Part Number | D5B-1023-ND |
Manufacturer | |
Manufacturer Product Number | D5B-1023 |
Description | SWITCH SNP ACT SPST-NC 0.03A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | D5B-1023 Models |
Category | Actuator Type Cone |
Manufacturer Omron Automation and Safety | Mounting Type Panel Mount |
Series | Termination Style Cable Leads |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 40gf |
Circuit SPST-NC | Pretravel 0.080" (2.0mm) |
Switch Function On-Mom | Mechanical Life 10,000,000 Cycles |
Current Rating (Amps) 30mA (DC) | Electrical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,762.00000 | ¥20,762 |
| Unit Price without JCT: | ¥20,762.00000 |
|---|---|
| Unit Price with JCT: | ¥22,838.20000 |

