
D4SL-N4UFG-N | |
|---|---|
DigiKey Part Number | D4SL-N4UFG-N-ND |
Manufacturer | |
Manufacturer Product Number | D4SL-N4UFG-N |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solenoid Locking Interlock DPST-NO/NC + DPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | D4SL-N4UFG-N Models |
Category | Holding Force 6kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Connector |
Packaging Bulk | Conduit Thread Size M20 |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Type Solenoid Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC + DPST-NC | Approval Agency CCC, CE, cURus, TUV |
Current Rating (Amps) 1.5A (AC), 220mA (DC) | Base Product Number |
Voltage Rating 120VAC, 125VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61,864.00000 | ¥61,864 |
| Unit Price without JCT: | ¥61,864.00000 |
|---|---|
| Unit Price with JCT: | ¥68,050.40000 |

