D4NS-xCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D4NS-xCF

D4NS-6CF

DigiKey Part Number
Z7346-ND
Manufacturer
Manufacturer Product Number
D4NS-6CF
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4NS-6CF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
3PST-2NC/1NO
Current Rating (Amps)
3A (AC)
Voltage Rating
240VAC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
G1/2 x2
Operating Temperature
-30°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$116.72000$116.72
5$101.80800$509.04
10$95.97600$959.76
25$88.76280$2,219.07
50$83.65800$4,182.90
100$78.83510$7,883.51
Manufacturers Standard Package
Unit Price without JCT:$116.72000
Unit Price with JCT:$128.39200