
D4N-9E32 | |
|---|---|
DigiKey Part Number | D4N-9E32-ND |
Manufacturer | |
Manufacturer Product Number | D4N-9E32 |
Description | SWITCH SNAP ACTION DPST 3A 240V |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC (MBB) Chassis Mount |
EDA/CAD Models | D4N-9E32 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Connector |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 663gf |
Part Status Obsolete | Release Force 153gf |
Circuit DPST-NO/NC (MBB) | Operating Position 1.100" (28.0mm) |
Switch Function On-Mom, Off-Mom | Pretravel 0.110" (2.8mm) |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 0.158" (4.0mm) |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -30°C ~ 70°C |

