
D4N-8D22 | |
|---|---|
DigiKey Part Number | D4N-8D22-ND |
Manufacturer | |
Manufacturer Product Number | D4N-8D22 |
Description | SWITCH SNAP ACT 3PST-NC 3A 240V |
Customer Reference | |
Detailed Description | Switch 3PST-NC Chassis Mount |
EDA/CAD Models | D4N-8D22 Models |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Automation and Safety | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 510gf |
Part Status Obsolete | Release Force 51gf |
Circuit 3PST-NC | Pretravel 18° |
Switch Function On-Mom | Differential Travel 14° |
Current Rating (Amps) 3A (AC), 270mA (DC) | Overtravel 40° |
Voltage Rating - AC 240 V | Mechanical Life 15,000,000 Cycles |
Voltage Rating - DC 250 V | Electrical Life 300,000 Cycles |
Actuator Type Side Rotary, Roller | Operating Temperature -30°C ~ 70°C |

