
D4N-6C62R | |
|---|---|
DigiKey Part Number | D4N-6C62R-ND |
Manufacturer | |
Manufacturer Product Number | D4N-6C62R |
Description | SWITCH SNAP ACTION 3PST 10A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch 3PST-2NC/1NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4N-6C62R Models |
Category | Actuator Type Lever, Roller |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 765gf |
Circuit 3PST-2NC/1NO | Operating Position 2.087" (53.0mm) |
Switch Function On-Mom, Off-Mom | Pretravel 0.157" (4.0mm) |
Current Rating (Amps) 10A (AC), 2.5A (DC) | Operating Temperature -30°C ~ 70°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥19,163.00000 | ¥19,163 |
| Unit Price without JCT: | ¥19,163.00000 |
|---|---|
| Unit Price with JCT: | ¥21,079.30000 |

